Part Details for CA3102E24-6SW by ITT Interconnect Solutions
Overview of CA3102E24-6SW by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA3102E24-6SW
CA3102E24-6SW CAD Models
CA3102E24-6SW Part Data Attributes
|
CA3102E24-6SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E24-6SW
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for CA3102E24-6SW
This table gives cross-reference parts and alternative options found for CA3102E24-6SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3102E24-6SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R24-6SW | 8 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle, | Allied Electronics GmbH | CA3102E24-6SW vs MS3102R24-6SW |
ACS02A24-6RW(G96) | MIL Series Connector | Amphenol Corporation | CA3102E24-6SW vs ACS02A24-6RW(G96) |
ACSL02A24-6RW(B30) | MIL Series Connector | Amphenol Corporation | CA3102E24-6SW vs ACSL02A24-6RW(B30) |
MS3102R24-6SW | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | CA3102E24-6SW vs MS3102R24-6SW |
ACS02A24-6SW(B30) | MIL Series Connector | Amphenol Corporation | CA3102E24-6SW vs ACS02A24-6SW(B30) |
ACS02E24-6SW(072) | MIL Series Connector | Amphenol Corporation | CA3102E24-6SW vs ACS02E24-6SW(072) |
ACS02E24-6SW(G96) | MIL Series Connector | Amphenol Corporation | CA3102E24-6SW vs ACS02E24-6SW(G96) |
MS3102R24-6SW | ER 8C 8#12 SKT RECP BOX | ITT Interconnect Solutions | CA3102E24-6SW vs MS3102R24-6SW |
ACSL02E24-6SW(023) | MIL Series Connector | Amphenol Corporation | CA3102E24-6SW vs ACSL02E24-6SW(023) |
ACSL02A24-6SW(025) | MIL Series Connector | Amphenol Corporation | CA3102E24-6SW vs ACSL02A24-6SW(025) |