Part Details for CA3102E24-19P by ITT Interconnect Solutions
Overview of CA3102E24-19P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CA3102E24-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1628
|
Newark | Connector Circular Box Mount Receptacle 12Ct Pin |Itt Cannon CA3102E24-19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7800 / $34.3300 | Buy Now |
DISTI #
ICA3102E24-19P-ND
|
DigiKey | CONN RCPT MALE 12P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$23.7100 / $39.5200 | Buy Now |
DISTI #
E/R CA3102E24-19P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 12 Contacts, Solder Pin, Threaded, 24-19 - Bulk (Alt: E/R CA3102E24-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102E24-19P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 12 Contacts, Solder Pin, Threaded, 24-19 - Bulk (Alt: CAN CA3102E24-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.3250 / $70.8994 | Buy Now |
DISTI #
965-CA3102E24-19P
|
Mouser Electronics | Circular MIL Spec Connector ER 12C 12#16 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$23.7000 / $26.9900 | Order Now |
Part Details for CA3102E24-19P
CA3102E24-19P CAD Models
CA3102E24-19P Part Data Attributes:
|
CA3102E24-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E24-19P
ITT Interconnect Solutions
ER 12C 12#16 PIN RECP BOX
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 12 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |