Part Details for CA3102E24-11SXBF80F0 by ITT Interconnect Solutions
Overview of CA3102E24-11SXBF80F0 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E24-11SXBF80F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3102E24-11SXBF80F0-ND
|
DigiKey | CANCA3102E24-11SXBF80F0 Min Qty: 1 MARKETPLACE PRODUCT |
387 In Stock |
|
$21.0100 / $27.7800 | Buy Now |
DISTI #
CA3102E24-11SXBF80F0-ND
|
DigiKey | CIRCULAR CONNECTOR, CA-B SERIES, Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$15.5000 / $33.5800 | Buy Now |
DISTI #
695-1180F0
|
Mouser Electronics | Circular MIL Spec Connector CAB 9C 6#12 2#8 SKT RECP BOX | 0 |
|
$33.8400 / $45.5200 | Order Now |
DISTI #
20690889
|
Verical | Conn Circular SKT 9 POS Crimp ST Box Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 387 |
|
$15.7622 / $23.1075 | Buy Now |
DISTI #
37229517
|
Verical | Conn Circular SKT 9 POS Crimp ST Box Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$26.6892 / $49.3765 | Buy Now |
DISTI #
77534470
|
Verical | Conn Circular SKT 9 POS Crimp ST Box Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$22.9500 / $37.5544 | Buy Now |
DISTI #
CA3102E24-11SXBF80F0
|
PEI Genesis | CAB 9C 6#12 2#8 SKT RECP BOX Min Qty: 1 | 16 |
|
$24.3100 / $32.4200 | Buy Now |