Part Details for CA3102E24-11P-B-05 by ITT Interconnect Solutions
Overview of CA3102E24-11P-B-05 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for CA3102E24-11P-B-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E24-11P-B-05
|
Avnet Americas | Circular Connector, CA-B, Box Mount Receptacle, 9 Contacts, Solder Pin, Reverse Bayonet, 24-11 - Bulk (Alt: CA3102E24-11P-B-05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7340 / $36.8543 | Buy Now |
DISTI #
965-121094-0211
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$33.3000 | Order Now |
DISTI #
ITTCA3102E24-11P-B-05
|
Heilind Electronics | CA3102E24-11P-B-05 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$34.4000 / $94.2100 | Buy Now | |
DISTI #
24016471
|
Verical | Conn Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 136 |
|
$25.6710 / $34.0725 | Buy Now |
DISTI #
ITTCA3102E24-11P-B-05
|
Interstate Connecting Components | CA3102E24-11P-B-05 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$34.4000 / $94.2100 | Buy Now |
Part Details for CA3102E24-11P-B-05
CA3102E24-11P-B-05 CAD Models
CA3102E24-11P-B-05 Part Data Attributes
|
CA3102E24-11P-B-05
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E24-11P-B-05
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6,3 | |
Contact Sizes | 12,8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Unique Insert Number | 24-11 |