Part Details for CA3102E24-10SBF80A34 by ITT Interconnect Solutions
Overview of CA3102E24-10SBF80A34 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E24-10SBF80A34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3102E24-10SBF80A34-ND
|
DigiKey | CONN RCPT FMALE 7P SILVER CRIMP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
211 In Stock |
|
$66.4700 / $87.9200 | Buy Now |
DISTI #
ICA3102E24-10SBF80A34-ND
|
DigiKey | CONN RCPT FMALE 7P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
79 In Stock |
|
$48.7100 / $105.5300 | Buy Now |
DISTI #
695-2410SBF80A34
|
Mouser Electronics | Circular MIL Spec Connector CAB 7C 7#8 SKT RECP BOX RoHS: Compliant | 0 |
|
$106.8300 / $130.7800 | Order Now |
DISTI #
20690852
|
Verical | Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 211 |
|
$52.9174 / $60.6139 | Buy Now |
DISTI #
37229567
|
Verical | Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 79 |
|
$73.0816 / $150.7571 | Buy Now |
DISTI #
77534028
|
Verical | Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$100.3878 | Buy Now |
DISTI #
CA3102E24-10SBF80A34
|
PEI Genesis | CAB 7C 7#8 SKT RECP BOX Min Qty: 1 | 19 |
|
$74.0100 / $98.6700 | Buy Now |