Part Details for CA3102E24-10S-F0 by ITT Interconnect Solutions
Overview of CA3102E24-10S-F0 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for CA3102E24-10S-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R2941
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA3102E24-10S-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9100 / $33.1300 | Buy Now |
DISTI #
CA3102E24-10S-F0
|
Avnet Americas | - Bulk (Alt: CA3102E24-10S-F0) Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0875 / $37.5920 | Buy Now |
DISTI #
965-CA3102E24-10S-F0
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$28.1100 / $30.7800 | Order Now |
DISTI #
ITTCA3102E24-10S-F0
|
Heilind Electronics | CA3102E24-10S-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$24.8900 / $50.8000 | Buy Now | |
DISTI #
ITTCA3102E24-10S-F0
|
Interstate Connecting Components | CA3102E24-10S-F0 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$24.8900 / $50.8000 | Buy Now |
Part Details for CA3102E24-10S-F0
CA3102E24-10S-F0 CAD Models
CA3102E24-10S-F0 Part Data Attributes
|
CA3102E24-10S-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E24-10S-F0
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 24-10 |