Part Details for CA3102E20-4PB109 by ITT Interconnect Solutions
Overview of CA3102E20-4PB109 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E20-4PB109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3102E20-4PB109-ND
|
DigiKey | CONN RCPT MALE 4POS SILVER CRIMP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
293 In Stock |
|
$27.8200 / $36.8000 | Buy Now |
DISTI #
ICA3102E20-4PB109-ND
|
DigiKey | CONN RCPT MALE 4POS SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
148 In Stock |
|
$19.9200 / $43.1700 | Buy Now |
DISTI #
695-CA3102E20-4PB109
|
Mouser Electronics | Circular MIL Spec Connector CAB 4C 4#12 PIN RECP | 0 |
|
$35.0000 / $50.4500 | Order Now |
DISTI #
20690470
|
Verical | Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 293 |
|
$20.8757 / $30.6015 | Buy Now |
DISTI #
82048619
|
Verical | Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$26.9279 / $41.6159 | Buy Now |
DISTI #
CA3102E20-4PB109
|
PEI Genesis | CAB 4C 4#12 PIN RECP | 0 |
|
Buy Now |