There are no models available for this part yet.
Overview of CA3102E20-23S-B by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3102E20-23S-B by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA3102E20-23S-B
|
Avnet Americas | Circular Connector, CA-B Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Reverse Bayonet - Bulk (Alt: CA3102E20-23S-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3750 / $39.3495 | Buy Now | |
DISTI #
965-CA3102E20-23S-B
|
Mouser Electronics | Circular MIL Spec Connector CA3102E2023SB RoHS: Not Compliant | 0 |
|
$29.4200 / $31.1400 | Order Now | |
DISTI #
ITTCA3102E20-23S-B
|
Heilind Electronics | CA3102E20-23S-B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$26.4000 / $55.3000 | Buy Now | |||
DISTI #
ITTCA3102E20-23S-B
|
Interstate Connecting Components | CA3102E20-23S-B | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$26.4000 / $55.3000 | Buy Now |
CAD Models for CA3102E20-23S-B by ITT Interconnect Solutions
Part Data Attributes for CA3102E20-23S-B by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
2
|
Contact Sizes
|
8
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Other Description
|
BOX MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
CHLOROPRENE RUBBER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Unique Insert Number
|
20-23
|