Part Details for CA3102E20-23S-B-109-A241 by ITT Interconnect Solutions
Results Overview of CA3102E20-23S-B-109-A241 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3102E20-23S-B-109-A241 Information
CA3102E20-23S-B-109-A241 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA24122S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 15u\\ Au, LCP, Black, REEL | |
G881MA24132S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 30u\\ Au, LCP, Black, REEL | |
G881A24102T3EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for CA3102E20-23S-B-109-A241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E20-23S-B-109-A241
|
Avnet Americas | - Bulk (Alt: CA3102E20-23S-B-109-A241) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2804 / $35.1910 | Buy Now |
DISTI #
965-02E2023SB109A241
|
Mouser Electronics | Circular MIL Spec Connector CA3102E20-23S-B-109-A241 RoHS: Compliant | 0 |
|
$37.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.6000 / $92.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.6000 / $92.0400 | Buy Now |