Part Details for CA3102E18-22PXB-01-F0 by ITT Interconnect Solutions
Overview of CA3102E18-22PXB-01-F0 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E18-22PXB-01-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P7603
|
Newark | Ca Bayonet |Itt Cannon CA3102E18-22PXB-01-F0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9800 / $22.4000 | Buy Now |
DISTI #
CA3102E18-22PXB-01-F0-ND
|
DigiKey | CONN RCPT HSNG MALE 3POS PNL MT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5030 | Buy Now |
DISTI #
CA3102E18-22PXB-01
|
Avnet Americas | - Bulk (Alt: CA3102E18-22PXB-01) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0500 / $25.9000 | Buy Now |
DISTI #
965-121575-2376X
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$19.8600 / $20.4900 | Order Now |
DISTI #
ITTCA3102E18-22PXB-01-F0
|
Heilind Electronics | CA3102E18-22PXB-01-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$17.3800 / $36.4000 | Buy Now | |
DISTI #
ITTCA3102E18-22PXB-01-F0
|
Interstate Connecting Components | CA3102E18-22PXB-01-F0 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$17.3800 / $36.4000 | Buy Now |
Part Details for CA3102E18-22PXB-01-F0
CA3102E18-22PXB-01-F0 CAD Models
CA3102E18-22PXB-01-F0 Part Data Attributes
|
CA3102E18-22PXB-01-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E18-22PXB-01-F0
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 145 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |