Part Details for CA3102E18-1SWB by ITT Interconnect Solutions
Overview of CA3102E18-1SWB by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E18-1SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E18-1SWB
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port - Bulk (Alt: CA3102E18-1SWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9000 / $35.3535 | Buy Now |
DISTI #
CAN CA3102E18-1SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port - Bulk (Alt: CAN CA3102E18-1SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3102E18-1SWB
|
Mouser Electronics | Circular MIL Spec Connector CB 10C 10#16 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$26.4300 / $27.9800 | Order Now |
DISTI #
ITTCA3102E18-1SWB
|
Heilind Electronics | CA3102E18-1SWB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$23.7200 / $49.6900 | Buy Now | |
DISTI #
ITTCA3102E18-1SWB
|
Interstate Connecting Components | CA3102E18-1SWB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$23.7200 / $49.6900 | Buy Now |
Part Details for CA3102E18-1SWB
CA3102E18-1SWB CAD Models
CA3102E18-1SWB Part Data Attributes:
|
CA3102E18-1SWB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E18-1SWB
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 70 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |