CA3102E18-10PX
ITT Interconnect Solutions
Description: MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Overview of CA3102E18-10PX by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CA3102E18-10PX by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 50AJ1535
Newark Connector Circular Box Mount Receptacle 04Ct Pin |Itt Cannon CA3102E18-10PX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 73
  • 1 $44.8900
  • 5 $39.3400
  • 10 $37.9500
  • 25 $35.3800
  • 50 $33.2500
  • 100 $32.6000
$32.6000 / $44.8900 Buy Now
Onlinecomponents.com   RoHS: Compliant 68 On Order
  • 0 $0
$0 Buy Now
DISTI # CA3102E18-10PX
ECCO   68
Buy Now

CAD Models for CA3102E18-10PX by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA3102E18-10PX by ITT Interconnect Solutions

CA3102E18-10PX
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-5015, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Termination
SILVER
Contact Gender
MALE
Contact Quantities
4
Contact Sizes
12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
120
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
X
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
18
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. CA3102E18-10PX
    ITT Interconnect Solutions
    MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3102E18-10PX by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3102E18-10PX by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CA3102E18-10PX would you like to use for your alert(s)?
  • Please alert me when CA3102E18-10PX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3102E18-10PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3102E18-10PX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3102E18-10PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3102E18-10PX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3102E18-10PX by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: