Part Details for CA3102E16-12P by ITT Interconnect Solutions
Overview of CA3102E16-12P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for CA3102E16-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1519
|
Newark | Connector Circular Box Mount Receptacle 01Ct Pin |Itt Cannon CA3102E16-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$24.5400 | Buy Now |
DISTI #
CAN CA3102E16-12P
|
Avnet Americas | ER 1C 14 PIN RECP BOX - Bulk (Alt: CAN CA3102E16-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 47 Factory Stock |
|
$25.6137 / $46.1797 | Buy Now |
DISTI #
E/R CA3102E16-12P
|
Avnet Americas | ER 1C 14 PIN RECP BOX - Bulk (Alt: E/R CA3102E16-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5209 / $37.7709 | Buy Now |
DISTI #
965-CA3102E16-12P
|
Mouser Electronics | Circular MIL Spec Connector ER 1C 1#4 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$14.6400 / $16.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
16 On Order |
|
$0 | Buy Now |
DISTI #
35340180
|
Verical | Conn Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 86 |
|
$24.3835 / $31.4766 | Buy Now |
DISTI #
77844922
|
Verical | Conn Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$27.6349 / $30.2669 | Buy Now |
DISTI #
CA3102E16-12P
|
PEI Genesis | ER 1C 1#4 PIN RECP BOX | 0 |
|
Buy Now | |
DISTI #
CA3102E16-12P
|
ECCO | 16 |
|
Buy Now |
Part Details for CA3102E16-12P
CA3102E16-12P CAD Models
CA3102E16-12P Part Data Attributes
|
CA3102E16-12P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E16-12P
ITT Interconnect Solutions
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 1 | |
Contact Sizes | 4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |