-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CA3102E16-11P-B-ND
|
DigiKey | CONN RCPT PNL MNT W/PIN 2POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26 In Stock |
|
$18.5000 / $35.3300 | Buy Now |
DISTI #
CA3102E16-11P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port - Bulk (Alt: CA3102E16-11P-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4076 / $19.6840 | Buy Now |
DISTI #
121090-0002
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port - Bulk (Alt: 121090-0002) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4076 / $19.6840 | Buy Now |
DISTI #
965-CA3102E16-11P-B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$19.6200 / $21.4600 | Order Now |
DISTI #
ITTCA3102E16-11P-B
|
Heilind Electronics | CA 5015 BOX MNT RECPT 2#12 PIN 121090-0002 CA BAYONET | Americas - 0 in Stock |
|
$21.0316 / $23.8568 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.3700 / $38.4800 | Buy Now | |
DISTI #
20689732
|
Verical | Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 99 |
|
$13.6307 / $16.6043 | Buy Now |
DISTI #
ITTCA3102E16-11P-B
|
Interstate Connecting Components | CA 5015 BOX MNT RECPT 2#12 PIN 121090-0002 CA BAYONET | 0 |
|
$21.0316 / $23.8568 | Buy Now |
|
Master Electronics | 0 |
|
$18.3700 / $38.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA3102E16-11P-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E16-11P-B
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 16-11 |