Part Details for CA3102E16-10PF80A176 by ITT Interconnect Solutions
Overview of CA3102E16-10PF80A176 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E16-10PF80A176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3102E16-10PF80A176-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
345 In Stock |
|
$25.3700 / $33.5600 | Buy Now |
DISTI #
ICA3102E16-10PF80A176-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$22.3900 / $37.3100 | Buy Now |
DISTI #
695-1PF80A176
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#12 PIN RECP BOX | 0 |
|
$25.5200 / $37.3100 | Order Now |
DISTI #
CA3102E16-10PF80A176
|
PEI Genesis | ER 3C 3#12 PIN RECP BOX | 0 |
|
Buy Now |