Part Details for CA3102E14S-5S-B-01-05-A240 by ITT Interconnect Solutions
Overview of CA3102E14S-5S-B-01-05-A240 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417751RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
D6417750RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for CA3102E14S-5S-B-01-05-A240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E14S-5S-B-01
|
Avnet Americas | - Bulk (Alt: CA3102E14S-5S-B-01) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8250 / $32.0050 | Buy Now |
DISTI #
965-C312E14S5SB1524
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$23.9300 / $25.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4800 / $44.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.4800 / $44.9800 | Buy Now |
Part Details for CA3102E14S-5S-B-01-05-A240
CA3102E14S-5S-B-01-05-A240 CAD Models
CA3102E14S-5S-B-01-05-A240 Part Data Attributes
|
CA3102E14S-5S-B-01-05-A240
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E14S-5S-B-01-05-A240
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |