Part Details for CA3102E12S-3SXF80 by ITT Interconnect Solutions
Overview of CA3102E12S-3SXF80 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E12S-3SXF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102E12S-3SXF80-ND
|
DigiKey | CONN RCPT FMALE 2P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$21.7200 / $36.2100 | Buy Now |
DISTI #
E/R CA3102E12S-3SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port - Bulk (Alt: E/R CA3102E12S-3SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 178 Factory Stock |
|
$43.2291 / $63.9791 | Buy Now |
DISTI #
CAN CA3102E12S-3S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port - Bulk (Alt: CAN CA3102E12S-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 38 Factory Stock |
|
RFQ | |
DISTI #
CA3102E12S-3SX-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port - Bulk (Alt: CA3102E12S-3SX-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3102E12S-3SX-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port - Bulk (Alt: CA3102E12S-3SX-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-023SXF80
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT RECP BOX | 0 |
|
$31.0000 / $41.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
178 On Order |
|
$0 | Buy Now |
DISTI #
37231750
|
Verical | Conn Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 38 |
|
$26.4973 / $33.4522 | Buy Now |
DISTI #
20689464
|
Verical | Conn Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$15.8404 / $18.1446 | Buy Now |
DISTI #
CA3102E12S-3SXF80
|
PEI Genesis | ER 2C 2#16S SKT RECP BOX | 0 |
|
Buy Now |
Part Details for CA3102E12S-3SXF80
CA3102E12S-3SXF80 CAD Models
CA3102E12S-3SXF80 Part Data Attributes
|
CA3102E12S-3SXF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E12S-3SXF80
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp and Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 145 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |