Part Details for CA3102E10SL-3S-B-A240 by ITT Interconnect Solutions
Overview of CA3102E10SL-3S-B-A240 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E10SL-3S-B-A240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CA3102E10SL-3S-B-A240-ND
|
DigiKey | CA-B 3C 3#16S SKT BOX RECP Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.2599 / $21.2300 | Buy Now |
DISTI #
CA3102E10SL-3S-B-A
|
Avnet Americas | Conn Bayonet Coupling Socket 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CA3102E10SL-3S-B-A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5740 / $18.7380 | Buy Now |
DISTI #
965-CA3102E1SL3SBA24
|
Mouser Electronics | Circular MIL Spec Connector CA Bayonet / VG95234 Connectors RoHS: Compliant | 0 |
|
$15.2500 / $16.6300 | Order Now |
DISTI #
ITTCA3102E10SL-3S-B-A240
|
Heilind Electronics | CA3102E10SL-3S-B-A240 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1000 / $29.5400 | Buy Now |
DISTI #
CA3102E10SL-3S-B-A
|
Avnet Americas | Conn Bayonet Coupling Socket 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CA3102E10SL-3S-B-A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5740 / $18.7380 | Buy Now |
DISTI #
ITTCA3102E10SL-3S-B-A240
|
Interstate Connecting Components | CA3102E10SL-3S-B-A240 | 0 |
|
Buy Now | |
DISTI #
121431-0057
|
Avnet Abacus | Conn Bayonet Coupling Socket 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port (Alt: 121431-0057) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.1000 / $29.5400 | Buy Now |
Part Details for CA3102E10SL-3S-B-A240
CA3102E10SL-3S-B-A240 CAD Models
CA3102E10SL-3S-B-A240 Part Data Attributes:
|
CA3102E10SL-3S-B-A240
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E10SL-3S-B-A240
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16S | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |