Part Details for CA3101R22-14P by ITT Interconnect Solutions
Overview of CA3101R22-14P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101R22-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1465
|
Newark | Connector Circular Cable Plug 19Ct Pin |Itt Cannon CA3101R22-14P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$101.2600 / $168.7700 | Buy Now |
DISTI #
ICA3101R22-14P-ND
|
DigiKey | CONN RCPT MALE 19P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$79.4800 / $132.4700 | Buy Now |
DISTI #
695-CA3101R22-14P
|
Mouser Electronics | Circular MIL Spec Connector ER 19C 19#16 PIN RECP LINE | 0 |
|
$101.3000 / $132.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
16 On Order |
|
$0 | Buy Now |
DISTI #
38903787
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$102.0755 / $111.7967 | Buy Now |
DISTI #
CA3101R22-14P
|
PEI Genesis | ER 19C 19#16 PIN RECP LINE Min Qty: 1 | 48 |
|
$101.3000 / $132.4700 | Buy Now |
DISTI #
CA3101R22-14P
|
ECCO | 16 |
|
Buy Now |
Part Details for CA3101R22-14P
CA3101R22-14P CAD Models
CA3101R22-14P Part Data Attributes
|
CA3101R22-14P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101R22-14P
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for CA3101R22-14P
This table gives cross-reference parts and alternative options found for CA3101R22-14P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3101R22-14P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3101R22-14P | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | CA3101R22-14P vs MS3101R22-14P |
MS3101R22-14P | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CA3101R22-14P vs MS3101R22-14P |