Part Details for CA3101R14S-2P by ITT Interconnect Solutions
Overview of CA3101R14S-2P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101R14S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3101R14S-2P-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
194 In Stock |
|
$25.5500 / $42.5800 | Buy Now |
DISTI #
CA3101R14S-2P
|
Avnet Americas | Circular Connector, CA, Cable Mount Receptacle, 4 Contacts, Solder Pin, Threaded, 14S-2 - Bulk (Alt: CA3101R14S-2P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5213 / $43.6373 | Buy Now |
DISTI #
965-CA3101R14S-2P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16S PIN RECP LINE | 0 |
|
$37.2900 / $39.3800 | Order Now |
DISTI #
ITTCA3101R14S-2P
|
Heilind Electronics | CA3101R14S-2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
84 On Order |
|
$40.1900 / $82.0300 | Buy Now | |
DISTI #
38903803
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 199 |
|
$34.3051 / $43.2575 | Buy Now |
DISTI #
ITTCA3101R14S-2P
|
Interstate Connecting Components | CA3101R14S-2P | 0 |
|
Buy Now | |
DISTI #
CA3101R14S-2P
|
PEI Genesis | ER 4C 4#16S PIN RECP LINE Min Qty: 1 | 199 |
|
$25.5500 / $42.5800 | Buy Now |
DISTI #
CA3101R14S-2P
|
ECCO | 84 |
|
$82.0300 | Buy Now | |
|
Master Electronics |
84 On Order |
|
$40.1900 / $82.0300 | Buy Now |
Part Details for CA3101R14S-2P
CA3101R14S-2P CAD Models
CA3101R14S-2P Part Data Attributes
|
CA3101R14S-2P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101R14S-2P
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |