Part Details for CA3101R12S-A10P by ITT Interconnect Solutions
Overview of CA3101R12S-A10P by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72265LA10PF | Renesas Electronics Corporation | 16K x 18 SuperSync FIFO, 5.0V | |
72V255LA10PF8 | Renesas Electronics Corporation | 8K x 18 SuperSync FIFO, 3.3V | |
72V265LA10PF8 | Renesas Electronics Corporation | 16K x 18 SuperSync FIFO, 3.3V |
Price & Stock for CA3101R12S-A10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CA3101R12S-A10P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16S PIN RECP LINE | 0 |
|
$69.3400 / $86.0500 | Order Now |
DISTI #
CA3101R12S-A10P
|
PEI Genesis | ER 4C 4#16S SKT RECP LINE Min Qty: 1 | 52 |
|
$47.5300 / $69.4600 | Buy Now |