Part Details for CA3101F20-29S by ITT Interconnect Solutions
Overview of CA3101F20-29S by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for CA3101F20-29S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1356
|
Newark | Connector Circular Cable Plug 17Ct Socket |Itt Cannon CA3101F20-29S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$61.4800 / $90.0600 | Buy Now |
DISTI #
CAN CA3101F20-29S
|
Avnet Americas | Circular Connector, CA, Cable Mount Receptacle, 17 Contacts, Solder Socket, Threaded, 20-29 - Bulk (Alt: CAN CA3101F20-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 47 Factory Stock |
|
$78.9188 / $133.7883 | Buy Now |
DISTI #
E/R CA3101F20-29S
|
Avnet Americas | Circular Connector, CA, Cable Mount Receptacle, 17 Contacts, Solder Socket, Threaded, 20-29 - Bulk (Alt: E/R CA3101F20-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$62.2201 / $92.0858 | Buy Now |
DISTI #
695-CA3101F20-29S
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 SKT RECP LINE | 0 |
|
$61.1900 / $97.8000 | Order Now |
Part Details for CA3101F20-29S
CA3101F20-29S CAD Models
CA3101F20-29S Part Data Attributes
|
CA3101F20-29S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101F20-29S
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 17 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |