Part Details for CA3101F14S-9S by ITT Interconnect Solutions
Results Overview of CA3101F14S-9S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3101F14S-9S Information
CA3101F14S-9S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA3101F14S-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1308
|
Newark | Connector Circular Cable Plug 02Ct Socket |Itt Cannon CA3101F14S-9S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 226 |
|
$35.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
226 On Order |
|
$0 | Buy Now |
DISTI #
CA3101F14S-9S
|
ECCO | 226 |
|
Buy Now |
Part Details for CA3101F14S-9S
CA3101F14S-9S CAD Models
CA3101F14S-9S Part Data Attributes
|
CA3101F14S-9S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101F14S-9S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for CA3101F14S-9S
This table gives cross-reference parts and alternative options found for CA3101F14S-9S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3101F14S-9S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA3102E14S-9SWF80 | ITT Interconnect Solutions | $38.7110 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp and Solder Terminal, Receptacle | CA3101F14S-9S vs CA3102E14S-9SWF80 |
CA3102E14S-9SXF80 | ITT Interconnect Solutions | $45.4936 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp and Solder Terminal, Receptacle | CA3101F14S-9S vs CA3102E14S-9SXF80 |
CA3102E14S-9SF80 | ITT Interconnect Solutions | $35.9189 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp and Solder Terminal, Receptacle | CA3101F14S-9S vs CA3102E14S-9SF80 |
CA3102E14S-9SYF80 | ITT Interconnect Solutions | $38.7110 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp and Solder Terminal, Receptacle | CA3101F14S-9S vs CA3102E14S-9SYF80 |
CA3101E14S-9SW | ITT Interconnect Solutions | $38.3429 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | CA3101F14S-9S vs CA3101E14S-9SW |