Part Details for CA3101E36-10SF80 by ITT Interconnect Solutions
Results Overview of CA3101E36-10SF80 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3101E36-10SF80 Information
CA3101E36-10SF80 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA3101E36-10SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1986943
|
Farnell | CIRCULAR, SIZE 36, 48WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 35 |
|
$509.6639 | Buy Now |
DISTI #
ICA3101E36-10SF80-ND
|
DigiKey | CONN RCPT FMALE 48P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$266.1500 / $532.3100 | Buy Now |
DISTI #
CA3101E36-10S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: CA3101E36-1... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3101E36-10SF80
|
Mouser Electronics | Circular MIL Spec Connector ER 48C 48#16 SKT RECP LINE | 0 |
|
$297.2800 / $332.7600 | Order Now |
DISTI #
CA3101E36-10SF80
|
PEI Genesis | ER 48C 48#16 SKT RECP LINE Min Qty: 1 | 10 |
|
$307.5600 / $354.8700 | Buy Now |
Part Details for CA3101E36-10SF80
CA3101E36-10SF80 CAD Models
CA3101E36-10SF80 Part Data Attributes
|
CA3101E36-10SF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101E36-10SF80
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Clamp Terminal, Plug
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Quantities | 48 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 |
Alternate Parts for CA3101E36-10SF80
This table gives cross-reference parts and alternative options found for CA3101E36-10SF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3101E36-10SF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA3101E36-10S | ITT Interconnect Solutions | $235.5550 | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | CA3101E36-10SF80 vs CA3101E36-10S |
CA3101E36-10SWF80 | ITT Interconnect Solutions | $260.5161 | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Clamp Terminal, Plug | CA3101E36-10SF80 vs CA3101E36-10SWF80 |