Part Details for CA3101E28-21PYF80 by ITT Interconnect Solutions
Overview of CA3101E28-21PYF80 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101E28-21PYF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3101E28-21PYF80-ND
|
DigiKey | CONN RCPT MALE 37P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$108.3900 / $180.6600 | Buy Now |
DISTI #
CAN CA3101E28-21P
|
Avnet Americas | Connector Bayonet Coupling PIN 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port - Bulk (Alt: CAN CA3101E28-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 7 Factory Stock |
|
$139.7925 / $236.9869 | Buy Now |
DISTI #
695-CA3101E2821PYF80
|
Mouser Electronics | Circular MIL Spec Connector ER 37C 37#16 PIN RECP LINE | 0 |
|
$150.2100 / $169.4100 | Order Now |
DISTI #
37232904
|
Verical | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$133.8220 / $138.0703 | Buy Now |
DISTI #
CA3101E28-21PYF80
|
PEI Genesis | ER 37C 37#16 PIN RECP LINE Min Qty: 1 | 8 |
|
$165.4400 | Buy Now |