Part Details for CA3101E24-28SXF80A176 by ITT Interconnect Solutions
Overview of CA3101E24-28SXF80A176 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101E24-28SXF80A176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3101E24-28SXF80A176-ND
|
DigiKey | CONN RCPT FMALE 24POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$80.8500 / $134.7400 | Buy Now |
DISTI #
CAN CA3101E24-28S
|
Avnet Americas | Connector Bayonet Coupling Socket 24 Position Crimp Straight Cable Mount 24 Terminal 1 Port - Bulk (Alt: CAN CA3101E24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 79 Factory Stock |
|
$106.5875 / $192.1687 | Buy Now |
DISTI #
695-01E2428SXF80A176
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 SKT RECP | 0 |
|
$116.7700 / $134.7400 | Order Now |
DISTI #
37233131
|
Verical | Conn Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 61 |
|
$102.9817 | Buy Now |