Part Details for CA3101E16-10S by ITT Interconnect Solutions
Overview of CA3101E16-10S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for CA3101E16-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1166
|
Newark | Connector Circular Cable Plug 03Ct Socket |Itt Cannon CA3101E16-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9700 / $44.0100 | Buy Now |
DISTI #
ICA3101E16-10S-ND
|
DigiKey | CONN RCPT FMALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
408 In Stock |
|
$42.3200 / $70.5300 | Buy Now |
DISTI #
CAN CA3101E16-10S
|
Avnet Americas | Circular Connector, CA, Cable Mount Receptacle, 3 Contacts, Solder Socket, Threaded, 16-10 - Bulk (Alt: CAN CA3101E16-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 408 Factory Stock |
|
$62.5112 / $92.5166 | Buy Now |
DISTI #
E/R CA3101E16-10S
|
Avnet Americas | Circular Connector, CA, Cable Mount Receptacle, 3 Contacts, Solder Socket, Threaded, 16-10 - Bulk (Alt: E/R CA3101E16-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3101E16-10S
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#12 SKT RECP LINE | 0 |
|
$60.4000 / $74.9500 | Order Now |
DISTI #
37234041
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 408 |
|
$52.2433 / $53.9014 | Buy Now |
DISTI #
CA3101E16-10S
|
PEI Genesis | ER 3C 3#12 SKT RECP LINE | 0 |
|
Buy Now |
Part Details for CA3101E16-10S
CA3101E16-10S CAD Models
CA3101E16-10S Part Data Attributes
|
CA3101E16-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101E16-10S
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |