Part Details for CA3101E10SL-3P-F80 by ITT Interconnect Solutions
Overview of CA3101E10SL-3P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101E10SL-3P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3101E10SL-3P-F80
|
Avnet Americas | CONN 5015 CIRC PIN 3 POS CRMP ST CBL MNT - Bulk (Alt: CA3101E10SL-3P-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3101E10SL-3P-F80
|
Avnet Americas | CONN 5015 CIRC PIN 3 POS CRMP ST CBL MNT - Bulk (Alt: CA3101E10SL-3P-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3101E10SL-3P-F80
|
Avnet Americas | Connector Bayonet Coupling PIN 3 Position Crimp Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: CA3101E10SL-3P-F80) Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0875 / $30.7840 | Buy Now |
DISTI #
CA3101E10SL-3P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CA3101E10SL-3P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3101E10SL-3P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CA3101E10SL-3P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4000 / $61.9380 | Buy Now |
DISTI #
965-024226-0169
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$46.3100 / $49.0200 | Order Now |
DISTI #
71854572
|
RS | Connector,5015,ER 3C 3#16S, PIN RECP LINE, Endbell with clamp and bushing | ITT Cannon CA3101E10SL-3P-F80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$58.5100 / $63.2400 | RFQ |
DISTI #
ITTCA3101E10SL-3P-F80
|
Heilind Electronics | CA3101E10SL-3P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1 On Order |
|
$24.9500 / $38.9800 | Buy Now | |
DISTI #
20688730
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 205 |
|
$26.7513 / $35.5059 | Buy Now |