There are no models available for this part yet.
Overview of CA3100R36-7S-B-F80-05-F0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3100R36-7S-B-F80-05-F0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21T0282
|
Newark | Ca Bayonet |Itt Cannon CA3100R36-7S-B-F80-05-F0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9100 / $77.6000 | Buy Now | |
DISTI #
CA3100R36-7S-B-F80-05-F0-ND
|
DigiKey | CONN RCPT HSG FMALE 47POS PNL MT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.8055 | Buy Now | |
DISTI #
CA3100R36-7S-B-F80
|
Avnet Americas | - Bulk (Alt: CA3100R36-7S-B-F80) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$64.4375 / $104.0255 | Buy Now | |
DISTI #
965-121575-3101
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$77.7400 | Order Now | |
Onlinecomponents.com | 0 |
|
$72.0000 / $202.4300 | Buy Now | |||
Master Electronics | 0 |
|
$72.0000 / $202.4300 | Buy Now |
CAD Models for CA3100R36-7S-B-F80-05-F0 by ITT Interconnect Solutions
Part Data Attributes for CA3100R36-7S-B-F80-05-F0 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
40,7
|
Contact Sizes
|
16,12
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Polarization
|
N
|
Shell Size
|
36
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
47
|