There are no models available for this part yet.
Overview of CA3100R32-A10P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72265LA10PF | Renesas Electronics Corporation | 16K x 18 SuperSync FIFO, 5.0V | |
72V255LA10PF8 | Renesas Electronics Corporation | 8K x 18 SuperSync FIFO, 3.3V | |
72V265LA10PF8 | Renesas Electronics Corporation | 16K x 18 SuperSync FIFO, 3.3V |
Price & Stock for CA3100R32-A10P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-CA3100R32A10P
|
Mouser Electronics | Circular MIL Spec Connector ER 54C 54#16 PIN RECP WALL | 0 |
|
$212.3900 / $237.7400 | Order Now | |
DISTI #
CA3100R32-A10P
|
PEI Genesis | ER 54C 54#16 PIN RECP WALL Min Qty: 1 | 8 |
|
$205.0500 | Buy Now |