Part Details for CA3100H by RCA
Overview of CA3100H by RCA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA3100H
CA3100H CAD Models
CA3100H Part Data Attributes
|
CA3100H
RCA
Buy Now
Datasheet
|
Compare Parts:
CA3100H
RCA
Operational Amplifier, 1 Func, 5000uV Offset-Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 2 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 50 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | INDUSTRIAL |