Part Details for CA3100F20-8S-F80 by ITT Interconnect Solutions
Overview of CA3100F20-8S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100F20-8S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3100F20-8S-F80
|
Avnet Americas | Connector Bayonet Coupling Socket 6 Position Crimp Straight Wall Mount 6 Terminal 1 Port - Bulk (Alt: CA3100F20-8S-F80) Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$61.5500 / $104.7470 | Buy Now |
DISTI #
965-CA3100F20-8S-F80
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$78.3300 / $82.9100 | Order Now |
DISTI #
ITTCA3100F20-8S-F80
|
Heilind Electronics | CA3100F20-8S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$69.3600 / $185.1000 | Buy Now | |
DISTI #
ITTCA3100F20-8S-F80
|
Interstate Connecting Components | CA3100F20-8S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$69.3600 / $185.1000 | Buy Now |
Part Details for CA3100F20-8S-F80
CA3100F20-8S-F80 CAD Models
CA3100F20-8S-F80 Part Data Attributes
|
CA3100F20-8S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100F20-8S-F80
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2,4 | |
Contact Sizes | 16,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for CA3100F20-8S-F80
This table gives cross-reference parts and alternative options found for CA3100F20-8S-F80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3100F20-8S-F80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3100E20-8S-F80 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Clamp Terminal, Receptacle, | ITT Interconnect Solutions | CA3100F20-8S-F80 vs CA3100E20-8S-F80 |