Part Details for CA3100E28-15SXF80 by ITT Interconnect Solutions
Overview of CA3100E28-15SXF80 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E28-15SXF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3100E28-15SX-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Wall Mount 35 Terminal 1 Port - Bulk (Alt: CA3100E28-15SX-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3100E28-15SX-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Wall Mount 35 Terminal 1 Port - Bulk (Alt: CA3100E28-15SX-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3100E28-15S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Wall Mount 35 Terminal 1 Port - Bulk (Alt: CAN CA3100E28-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-00SXF80
|
Mouser Electronics | Circular MIL Spec Connector ER 35C 35#16 SKT RECP WALL | 0 |
|
$154.8300 / $174.6300 | Order Now |
DISTI #
CA3100E28-15SXF80
|
PEI Genesis | ER 35C 35#16 SKT RECP WALL Min Qty: 1 | 121 |
|
$100.9700 / $168.2800 | Buy Now |
Part Details for CA3100E28-15SXF80
CA3100E28-15SXF80 CAD Models
CA3100E28-15SXF80 Part Data Attributes
|
CA3100E28-15SXF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E28-15SXF80
ITT Interconnect Solutions
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Clamp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Quantities | 35 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 |