Part Details for CA3100E22-22P-B-05-15-A232 by ITT Interconnect Solutions
Results Overview of CA3100E22-22P-B-05-15-A232 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3100E22-22P-B-05-15-A232 Information
CA3100E22-22P-B-05-15-A232 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA2321EA/250 | Texas Instruments | Micropower single-supply CMOS Instrumentation Amplifier 14-TSSOP -55 to 125 | |
OPA2320AIDGKT | Texas Instruments | Precision, Zero-Crossover, 20MHz, 0.9pA Ib, RRIO, CMOS Operational Amplifier 8-VSSOP -40 to 125 | |
OPA2322AIDGKR | Texas Instruments | 20MHz, Low Noise, 1.8V RRIO, CMOS Operational Amplifier 8-VSSOP -40 to 125 |
Price & Stock for CA3100E22-22P-B-05-15-A232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3100E22-22P-B-05-15-A232
|
Avnet Americas | - Bulk (Alt: CA3100E22-22P-B-05-15-A232) Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$87.9360 / $91.3845 | Buy Now |
DISTI #
965-0E2222PB0515A232
|
Mouser Electronics | Circular MIL Spec Connector CA3100E2222PB0515A232 RoHS: Compliant | 0 |
|
$104.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.1200 / $273.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$97.1200 / $273.0200 | Buy Now |