Part Details for CA3100E22-22P-B-05-14 by ITT Interconnect Solutions
Overview of CA3100E22-22P-B-05-14 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for CA3100E22-22P-B-05-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T0195
|
Newark | Ca Bayonet |Itt Cannon CA3100E22-22P-B-05-14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.1400 | Buy Now |
DISTI #
CA3100E22-22P-B-05
|
Avnet Americas | - Bulk (Alt: CA3100E22-22P-B-05) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3397 / $95.1349 | Buy Now |
DISTI #
965-121225-0742
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$98.9600 | Order Now |
DISTI #
ITTCA3100E22-22P-B-05-14
|
Heilind Electronics | CA3100E22-22P-B-05-14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$91.6000 / $257.5100 | Buy Now | |
DISTI #
ITTCA3100E22-22P-B-05-14
|
Interstate Connecting Components | CA3100E22-22P-B-05-14 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$91.6000 / $257.5100 | Buy Now |
Part Details for CA3100E22-22P-B-05-14
CA3100E22-22P-B-05-14 CAD Models
CA3100E22-22P-B-05-14 Part Data Attributes
|
CA3100E22-22P-B-05-14
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E22-22P-B-05-14
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |