Part Details for CA3100E20-2S-B-02 by ITT Interconnect Solutions
Overview of CA3100E20-2S-B-02 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E20-2S-B-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P6363
|
Newark | Ca Bayonet |Itt Cannon CA3100E20-2S-B-02 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2200 / $66.6700 | Buy Now |
DISTI #
CA3100E20-2S-B-02
|
Avnet Americas | - Bulk (Alt: CA3100E20-2S-B-02) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$53.5788 / $64.2523 | Buy Now |
DISTI #
965-121224-2133
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$66.8300 | Order Now |
DISTI #
ITTCA3100E20-2S-B-02
|
Heilind Electronics | 121224-2133 CA BAYONET | Americas - 0 in Stock |
|
$71.0441 / $72.1045 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$59.9700 / $164.2500 | Buy Now | |
DISTI #
26697402
|
Verical | Conn Circular SKT 1 POS Crimp ST Wall Mount 1 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 218 |
|
$49.7198 / $65.9918 | Buy Now |
DISTI #
77535659
|
Verical | Conn Circular SKT 1 POS Crimp ST Wall Mount 1 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$99.7446 | Buy Now |
DISTI #
ITTCA3100E20-2S-B-02
|
Interstate Connecting Components | 121224-2133 CA BAYONET | 0 |
|
$71.0441 / $72.1045 | Buy Now |
DISTI #
121224-2133
|
Avnet Abacus | (Alt: 121224-2133) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$59.9700 / $164.2500 | Buy Now |
Part Details for CA3100E20-2S-B-02
CA3100E20-2S-B-02 CAD Models
CA3100E20-2S-B-02 Part Data Attributes
|
CA3100E20-2S-B-02
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E20-2S-B-02
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 1 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 20-2 |