Part Details for CA30EAN25BPM1IO by Carlo Gavazzi Holding AG
Results Overview of CA30EAN25BPM1IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA30EAN25BPM1IO Information
CA30EAN25BPM1IO by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for CA30EAN25BPM1IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8201
|
Newark | Sensor, Proximity, 25Mm, Npn/Pnp, 40Vdc Rohs Compliant: Yes |Carlo Gavazzi CA30EAN25BPM1IO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$143.8800 / $159.8700 | Buy Now |
DISTI #
1864-CA30EAN25BPM1IO-ND
|
DigiKey | CAPACITIVE PROXIMITY SENSOR, NON Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.0220 | Buy Now |
DISTI #
225-CA30EAN25BPM1IO
|
Mouser Electronics | Proximity Sensors Capacitive Proximity Sensor, Non-flush mountable, Sensing Range 25mm, Adjustable 4... more RoHS: Compliant | 5 |
|
$250.5700 / $250.7300 | Buy Now |
DISTI #
72183602
|
RS | Proximity, Sensor, Capacitive, M30,SS316L, IOLink,25mm Sense Dist, M12 Plug, CASeries | Carlo Gavazz... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$258.7000 / $269.4800 | RFQ |
|
Onlinecomponents.com | Capacitive Proximity Sensor - Non-flush mountable - Range 4-30mm - 10-40VDC - NPN/PNP Out M12 - AISI... more RoHS: Compliant | 0 |
|
$239.6900 / $279.5700 | Buy Now |
DISTI #
CA30EAN25BPM1IO
|
TME | Sensor: capacitive, Range: 25mm, OUT: PNP/NPN NO/NC, Usup: 10÷40VDC Min Qty: 1 | 0 |
|
$137.3300 / $157.4000 | RFQ |
Part Details for CA30EAN25BPM1IO
CA30EAN25BPM1IO CAD Models
CA30EAN25BPM1IO Part Data Attributes
|
CA30EAN25BPM1IO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
CA30EAN25BPM1IO
Carlo Gavazzi Holding AG
Capacitive Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP68, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 74 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 25 mm | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | IO-LINK | |
Output Type | NPN/PNP | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 10000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |