Part Details for CA30CLN12MV10M by Carlo Gavazzi Holding AG
Results Overview of CA30CLN12MV10M by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA30CLN12MV10M Information
CA30CLN12MV10M by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for CA30CLN12MV10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9489
|
Newark | Cap Prox Multi 10M Off Delay, Cab |Carlo Gavazzi CA30CLN12MV10M RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.5000 / $194.4400 | Buy Now |
DISTI #
1864-1519-ND
|
DigiKey | SENSOR PROX CAPACITIVE 12MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$185.1208 / $208.0000 | Buy Now |
DISTI #
225-CA30CLN12MV10M
|
Mouser Electronics | Proximity Sensors Capacitive Proximity Sensor, Non-flush mountable, Sensing Range 12mm, Adjustable 4... more RoHS: Compliant | 3 |
|
$153.5800 / $195.9400 | Buy Now |
DISTI #
70620583
|
RS | Capacitive Proximity Sensor, Connection Type Cable, Output Relay, CA30 Series | Carlo Gavazzi Inc. C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$186.7000 / $212.1600 | Buy Now |
|
Onlinecomponents.com | CAP PROX MULTI 10M OFF DELAY RoHS: Compliant |
2 In Stock |
|
$152.0000 / $177.2900 | Buy Now |
DISTI #
66923827
|
Verical | CA30CLN12MV10M Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$160.0500 | Buy Now |
DISTI #
CA30CLN12MV10M
|
TME | Sensor: capacitive, Range: 4÷12mm, 24÷230VAC, OUT: SPDT, polyester Min Qty: 1 | 22 |
|
$86.3600 / $99.6500 | Buy Now |
DISTI #
CA30CLN12MV10M
|
IBS Electronics | CARLO GAVAZZI CA30 CG BENADERINGSSCHAKELAAR CAPACITIEF - CA30CLN12MV10M Min Qty: 1 Package Multiple: 1 | 1 |
|
$160.0500 | Buy Now |
|
Master Electronics | CAP PROX MULTI 10M OFF DELAY RoHS: Compliant |
2 In Stock |
|
$152.0000 / $177.2900 | Buy Now |
|
Neutron USA | Proximity Sensors CAP PROX MULTI 10M OFF DELAY, CAB | 12 |
|
$381.8900 | Buy Now |
Part Details for CA30CLN12MV10M
CA30CLN12MV10M CAD Models
CA30CLN12MV10M Part Data Attributes
|
CA30CLN12MV10M
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
CA30CLN12MV10M
Carlo Gavazzi Holding AG
Capacitive Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 115.1 mm | |
Body Length or Diameter | 30 mm | |
Housing | PBTP | |
Measurement Range-Max (mm) | 12 mm | |
Measurement Range-Min (mm) | 4 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | SPDT RELAY | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 500000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 230 V | |
Supply Voltage-Min | 24 V | |
Termination Type | CABLE |