Part Details for CA30CLF16CP by Carlo Gavazzi Holding AG
Overview of CA30CLF16CP by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for CA30CLF16CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4033
|
Newark | Proximity Sensor, Sensing Range Max:16Mm, Thread Size - Metric:M30, Sensor Output Type:Mosfet, Supply Voltage Dc Min:20V, Supply Voltage Dc Max:250V, Product Range:-, Features:Potentiometer, Output Current Max:250Ma Rohs Compliant: Yes |Carlo Gavazzi CA30CLF16CP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.2600 / $317.3000 | Buy Now |
DISTI #
1864-1516-ND
|
DigiKey | SENSOR PROX CAPACITIVE 16MM CYL Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$297.2612 / $334.0000 | Buy Now |
DISTI #
225-CA30CLF16CP
|
Mouser Electronics | Proximity Sensors CAP PROX PL M30 ACDC NO+NC,CAB RoHS: Compliant | 0 |
|
$282.3900 / $317.3000 | Order Now |
DISTI #
70014286
|
RS | Proximity Sensor, Capacitive Sensing Mode, M 30, Power Mosfet, 2 to 16 mm, 2 m | Carlo Gavazzi Inc. CA30CLF16CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$313.4300 / $340.6800 | Buy Now |
|
Onlinecomponents.com | CAP PRX PL M30 AC/DC NO+NC CAB RoHS: Compliant |
12 In Stock |
|
$267.2000 / $311.6500 | Buy Now |
DISTI #
69768263
|
Verical | CA30CLF16CP Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$237.9800 / $257.0100 | Buy Now |
DISTI #
73480152
|
Verical | CA30CLF16CP Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 1 |
|
$384.2787 | Buy Now |
DISTI #
CA30CLF16CP
|
TME | Sensor: capacitive, Range: 2÷16mm, 20÷250VAC, OUT: NC + NO, CA30CLF Min Qty: 1 | 1 |
|
$135.8700 / $156.7700 | Buy Now |
|
Master Electronics | CAP PRX PL M30 AC/DC NO+NC CAB RoHS: Compliant |
12 In Stock |
|
$267.2000 / $311.6500 | Buy Now |