Part Details for CA30CAN25PA by Carlo Gavazzi Holding AG
Overview of CA30CAN25PA by Carlo Gavazzi Holding AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CA30CAN25PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0748
|
Newark | Capacitive Sensor, 0-25Mm, 10-40Vdc, Sensing Range Max:25Mm, Thread Size - Metric:M30, Sensor Output Type:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:40V, Product Range:Tripleshield Ca30Can Series Rohs Compliant: Yes |Carlo Gavazzi CA30CAN25PA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.2900 / $247.9500 | Buy Now |
DISTI #
1864-1040-ND
|
DigiKey | SENSOR PROX CAPACITIVE 25MM CYL Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$232.2908 / $261.0000 | Buy Now |
DISTI #
225-CA30CAN25PA
|
Mouser Electronics | Proximity Sensors CAP PROX PL M30 PNP NO+NC,CAB RoHS: Compliant | 7 |
|
$220.6700 / $247.9500 | Buy Now |
DISTI #
70620571
|
RS | Capacitive Proximity Sensor, Cylindrical, 25mm, DC, PNP-NO/NC, Cable 4Wire, 30mm | Carlo Gavazzi Inc. CA30CAN25PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 56 |
|
$250.2500 / $266.2200 | Buy Now |
|
Onlinecomponents.com | CAP PROX PL M30 PNP NO+NC CAB RoHS: Compliant |
2 In Stock |
|
$208.8000 / $231.3600 | Buy Now |
DISTI #
64974987
|
Verical | CA30CAN25PA Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 1 |
|
$285.2774 | Buy Now |
DISTI #
CA30CAN25PA
|
TME | Sensor: capacitive, Range: 0÷25mm, OUT: PNP / NO + NC, Housing: M30 Min Qty: 1 | 10 |
|
$92.7100 / $106.9800 | Buy Now |
DISTI #
2663551
|
element14 Asia-Pacific | CAPACITIVE SENSOR, 0-25MM, 10-40VDC RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$261.8933 | Buy Now |
DISTI #
2663551
|
Farnell | CAPACITIVE SENSOR, 0-25MM, 10-40VDC RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 9 |
|
$81.7421 / $90.8273 | Buy Now |
|
Master Electronics | CAP PROX PL M30 PNP NO+NC CAB RoHS: Compliant |
2 In Stock |
|
$208.8000 / $231.3600 | Buy Now |
Part Details for CA30CAN25PA
CA30CAN25PA CAD Models
CA30CAN25PA Part Data Attributes:
|
CA30CAN25PA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
CA30CAN25PA
Carlo Gavazzi Holding AG
Capacitive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; IP68; IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 61 mm | |
Body Length or Diameter | 30 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 25 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, PNP, NC/NO | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 10000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |