Part Details for CA3096AE by Intersil Corporation
Overview of CA3096AE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Communication and Networking
Part Details for CA3096AE
CA3096AE CAD Models
CA3096AE Part Data Attributes:
|
CA3096AE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3096AE
Intersil Corporation
50mA, 35V, 5 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, MS-001-BB, MS-001BB, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SEPARATE, 5 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | MS-001BB | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 335 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for CA3096AE
This table gives cross-reference parts and alternative options found for CA3096AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3096AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3096E | 50mA, 35V, 5 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, MS-001-BB, MS-001BB, 16 PIN | Intersil Corporation | CA3096AE vs CA3096E |