CA3089F
Description: Consumer IC, Bipolar, CDIP16

Overview of CA3089F by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare

Price & Stock for CA3089F by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CA3089F-ND
DigiKey AUDIO DEMODULATOR, FM, BIPOLAR Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2611
In Stock
  • 94 $3.2200
$3.2200 Buy Now
Rochester Electronics Audio Demodulator, FM, Bipolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2611
  • 1 $3.2500
  • 25 $3.1900
  • 100 $3.0600
  • 500 $2.9300
  • 1,000 $2.7700
$2.7700 / $3.2500 Buy Now

CAD Models for CA3089F by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA3089F by Harris Semiconductor

CA3089F
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Demodulation Type
FM
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
30 mA
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CA3089F
    Harris Semiconductor
    Consumer IC, Bipolar, CDIP16
    VS

Related Parts for CA3089F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3089F by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3089F by Harris Semiconductor

  • Please alert me when CA3089F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3089F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3089F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3089F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3089F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3089F by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: