Part Details for CA3081F by Harris Semiconductor
Overview of CA3081F by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3081F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Array, DIP | 5 |
|
$25.4800 | Buy Now |
|
NexGen Digital | 68 |
|
RFQ |
Part Details for CA3081F
CA3081F CAD Models
CA3081F Part Data Attributes:
|
CA3081F
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA3081F
Harris Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 16V V(BR)CEO, 7-Element, NPN, Silicon, MO-001AC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH CURRENT DRIVER | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | COMMON EMITTER, 7 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | MO-001AC | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.7 V |