Part Details for CA3081 by RCA
Overview of CA3081 by RCA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112 |
|
RFQ | ||
|
ComSIT USA | GENERAL PURPOSE HIGH CURRENT NPN TRANSISTOR ARRAY Small Signal Bipolar Transistor, 0.1A I(C), 16V V(BR)CEO, 7-Element, NPN, Silicon, MS-001BB RoHS: Not Compliant | Europe - 15 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$8.5000 / $13.0800 | Buy Now |
DISTI #
CA3081
|
Direct Components, Inc. | 27 |
|
RFQ |