There are no models available for this part yet.
Overview of CA302/10S by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for CA302/10S by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-CA302/10S-ND
|
DigiKey | END STOP 35MM DIN RAIL Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8080 | Buy Now | |
DISTI #
845-CA302/10S
|
Mouser Electronics | DIN Rail Terminal Blocks End Stop 35mm DIN Rail | 0 |
|
$0.7690 / $1.5400 | Order Now | |
DISTI #
71976494
|
RS | Accessory, End Stop 35mm DIN Rail, Steel,10 Pieces Bulk | Altech Corp CA302/10S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.5600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$0.5130 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5320 / $0.7880 | Buy Now | ||
DISTI #
10112301
|
TestEquity LLC | Altech CA302/10S End Stop 35mm DIN Rail steel, 10pcs | 0 |
|
$0.7700 | Buy Now |
CAD Models for CA302/10S by Altech Corporation
Part Data Attributes for CA302/10S by Altech Corporation
CA302/10S
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
CA302/10SAltech CorporationVS
-