Part Details for CA3018 by Harris Semiconductor
Results Overview of CA3018 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3018 Information
CA3018 by Harris Semiconductor is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for CA3018
CA3018 CAD Models
CA3018 Part Data Attributes
|
CA3018
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA3018
Harris Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 3-Element, Very High Frequency Band, Silicon, NPN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harris | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | COMPLEX | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Number of Elements | 3 | |
Number of Terminals | 12 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz |