Part Details for CA3016P13I0 by Cvilux Corporation
Overview of CA3016P13I0 by Cvilux Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3016P13I0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3016P13I0
|
Avnet Americas | 16P, IDC, TIN PLATED, RED - Rail/Tube (Alt: CA3016P13I0) RoHS: Compliant Min Qty: 2016 Package Multiple: 24 Container: Tube | 0 |
|
$0.2460 / $0.3688 | Buy Now |
|
ComSIT USA | MALE IDC TYPE CONNECTOR Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator RoHS: Compliant | Europe - 984 |
|
RFQ | |
DISTI #
MM-IDC16
|
Maritex | Low profile IDC connector, pitch 1.27mm, 16-contacts, male, flat cable AWG#26-#28, 1.5A 230V AC/DC Min Qty: 1 Package Multiple: 1 | 1252 |
|
$0.3550 / $0.4860 | Buy Now |
Part Details for CA3016P13I0
CA3016P13I0 CAD Models
CA3016P13I0 Part Data Attributes:
|
CA3016P13I0
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3016P13I0
Cvilux Corporation
Board Connector, 16 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.48 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.046 inch | |
Termination Type | IDC | |
Total Number of Contacts | 16 |
Alternate Parts for CA3016P13I0
This table gives cross-reference parts and alternative options found for CA3016P13I0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3016P13I0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL32-45SGU | Board Connector, 45 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | CA3016P13I0 vs STL32-45SGU |
STL32-45STU | Board Connector, 45 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | CA3016P13I0 vs STL32-45STU |
830-10-045-20-001101 | Board Connector, 45 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | CA3016P13I0 vs 830-10-045-20-001101 |
196-5-045-0-F-LS0 | Board Connector, 45 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | CA3016P13I0 vs 196-5-045-0-F-LS0 |
830-80-045-20-001101 | Board Connector, 45 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | CA3016P13I0 vs 830-80-045-20-001101 |
0715H00128045 | Board Connector, 45 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | CA3016P13I0 vs 0715H00128045 |
196-1-045-0-T-LS0 | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | CA3016P13I0 vs 196-1-045-0-T-LS0 |
PH5S15-230TEB1.9/1.2-U | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | CA3016P13I0 vs PH5S15-230TEB1.9/1.2-U |
850-10-045-40-001101 | Board Connector, 45 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | CA3016P13I0 vs 850-10-045-40-001101 |
CA3016P13IR | Board Connector, 16 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle, | Cvilux Corporation | CA3016P13I0 vs CA3016P13IR |