Part Details for CA3016P1300 by Cvilux Corporation
Overview of CA3016P1300 by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CA3016P1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3016P1300
|
Avnet Americas | 16P, IDC, TIN PLATED, RED - Rail/Tube (Alt: CA3016P1300) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Container: Tube | 0 |
|
$0.2884 / $0.4325 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 16 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, RED INSULATOR | 251 |
|
$0.3028 / $0.6489 | Buy Now |
Part Details for CA3016P1300
CA3016P1300 CAD Models
CA3016P1300 Part Data Attributes
|
CA3016P1300
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3016P1300
Cvilux Corporation
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.48 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |