Part Details for CA3010 by TE Connectivity
Overview of CA3010 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA3010
CA3010 CAD Models
CA3010 Part Data Attributes
|
CA3010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CA3010
TE Connectivity
0.01MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 8 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.3 |