Part Details for CA3004P13I0 by Cvilux Corporation
Overview of CA3004P13I0 by Cvilux Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3004P13I0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CA3004P13I0-ND
|
DigiKey | 1.27MM (.050") MALE IDC CONNECTO Min Qty: 1 Lead time: 13 Weeks Container: Tube |
360 In Stock |
|
$0.2034 / $0.3100 | Buy Now |
DISTI #
CA3004P13I0
|
Avnet Americas | CVLCA3004P13I0 - Rail/Tube (Alt: CA3004P13I0) RoHS: Compliant Min Qty: 2040 Package Multiple: 68 Container: Tube | 0 |
|
$0.1456 / $0.2185 | Buy Now |
|
Quest Components | 1608 |
|
$0.3620 / $0.9050 | Buy Now | |
DISTI #
CA3004P13I0
|
Avnet Americas | CVLCA3004P13I0 - Rail/Tube (Alt: CA3004P13I0) RoHS: Compliant Min Qty: 2040 Package Multiple: 68 Container: Tube | 0 |
|
$0.1456 / $0.2185 | Buy Now |
Part Details for CA3004P13I0
CA3004P13I0 CAD Models
CA3004P13I0 Part Data Attributes:
|
CA3004P13I0
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3004P13I0
Cvilux Corporation
Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.18 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.046 inch | |
Termination Type | IDC | |
Total Number of Contacts | 4 |
Alternate Parts for CA3004P13I0
This table gives cross-reference parts and alternative options found for CA3004P13I0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3004P13I0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3110-934 | HEADER CONNECTOR,HYBRID,RECEPT,272+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | CA3004P13I0 vs 40-3110-934 |
40-3112-134 | HEADER CONNECTOR,HYBRID,RECEPT,272+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | CA3004P13I0 vs 40-3112-134 |
40-3111-934 | HEADER CONNECTOR,HYBRID,RECEPT,272+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | CA3004P13I0 vs 40-3111-934 |
40-3111-134 | HEADER CONNECTOR,HYBRID,RECEPT,272+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | CA3004P13I0 vs 40-3111-134 |
40-3112-934 | HEADER CONNECTOR,HYBRID,RECEPT,272+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | CA3004P13I0 vs 40-3112-934 |